Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,787 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.20631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Tc) | 4.5V, 10V | 11.7mOhm @ 15A, 10V | 2.3V @ 250µA | 135 nC @ 10 V | ±20V | 4370 pF @ 20 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
45,218 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.67384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 5V, 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 |