Single FETs, MOSFETs

Results: 5
Manufacturer
Alpha & Omega Semiconductor Inc.Infineon TechnologiesLittelfuse Inc.
Series
-PolarP™StrongIRFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V40 V300 V500 V
Current - Continuous Drain (Id) @ 25°C
2A (Ta)40A (Tc)100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 20A, 10V15mOhm @ 20A, 10V19mOhm @ 45A, 10V92mOhm @ 2A, 10V230mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA2.4V @ 250µA3V @ 250µA4V @ 1mA4V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
6.6 nC @ 4.5 V55 nC @ 10 V70 nC @ 10 V191 nC @ 10 V205 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 10 V2550 pF @ 20 V3780 pF @ 20 V10030 pF @ 50 V11500 pF @ 25 V
Power Dissipation (Max)
1.4W (Ta)2.5W (Ta), 62.5W (Tc)78W (Tc)556W (Tc)890W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-DFN (5x6)SOT-23-3TO-247ACTO-252 (DPAK)TO-264 (IXTK)
Package / Case
3-SMD, SOT-23-3 Variant8-PowerSMD, Flat LeadsTO-247-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-264-3, TO-264AA
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
AO3423
MOSFET P-CH 20V 2A SOT23-3L
Alpha & Omega Semiconductor Inc.
86,107
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.68273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
2.5V, 10V
92mOhm @ 2A, 10V
1.4V @ 250µA
6.6 nC @ 4.5 V
±12V
620 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
39,345
In Stock
1 : ¥6.57000
Cut Tape (CT)
2,500 : ¥2.50488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
40A (Tc)
4.5V, 10V
15mOhm @ 20A, 10V
3V @ 250µA
55 nC @ 10 V
±20V
2550 pF @ 20 V
-
2.5W (Ta), 62.5W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
29,664
In Stock
1 : ¥13.55000
Cut Tape (CT)
3,000 : ¥5.61375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
100A (Tc)
4.5V, 10V
2.4mOhm @ 20A, 10V
2.4V @ 250µA
70 nC @ 10 V
±20V
3780 pF @ 20 V
-
78W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
TO-264
IXTK40P50P
MOSFET P-CH 500V 40A TO264
Littelfuse Inc.
1,478
In Stock
1 : ¥169.20000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
40A (Tc)
10V
230mOhm @ 20A, 10V
4V @ 1mA
205 nC @ 10 V
±20V
11500 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-264 (IXTK)
TO-264-3, TO-264AA
TO-247-3 AC EP
IRF300P226
MOSFET N-CH 300V 100A TO247AC
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥87.35000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
100A (Tc)
10V
19mOhm @ 45A, 10V
4V @ 270µA
191 nC @ 10 V
±20V
10030 pF @ 50 V
-
556W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-247AC
TO-247-3
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.