Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,206 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥1.49336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.3A (Tc) | 10V | 2.1Ohm @ 760mA, 10V | 3.5V @ 60µA | 6.7 nC @ 10 V | ±20V | 140 pF @ 100 V | - | 38W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,698 In Stock | 1 : ¥26.03000 Cut Tape (CT) 2,500 : ¥12.66044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 21A (Ta), 179A (Tc) | 8V, 10V | 3mOhm @ 50A, 10V | 3.3V @ 109µA | 69 nC @ 10 V | ±20V | 5200 pF @ 50 V | - | 3W (Ta), 208W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
2,905 In Stock | 1 : ¥49.42000 Cut Tape (CT) 3,000 : ¥24.03943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 23A (Ta), 165A (Tc) | 10V | 4.45mOhm @ 95A, 10V | 4.5V @ 521µA | 79 nC @ 10 V | ±20V | 6514 pF @ 75 V | - | 5W (Ta), 292W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount, Wettable Flank | 8-TDFNW (8.3x8.4) | 8-PowerTDFN |