Single FETs, MOSFETs

Results: 2
Manufacturer
onsemiVishay Siliconix
Series
-PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
2.3A (Ta)27A (Ta), 141A (Tc)
Rds On (Max) @ Id, Vgs
2.1mOhm @ 27A, 10V82mOhm @ 3A, 10V
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V80 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
470 pF @ 20 V5300 pF @ 20 V
Power Dissipation (Max)
750mW (Ta)2.8W (Ta), 75W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
Power33SOT-23-3 (TO-236)
Package / Case
8-PowerWDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23(TO-236)
SI2319DS-T1-BE3
P-CHANNEL 40-V (D-S) MOSFET
Vishay Siliconix
6,970
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥2.12333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
40 V
2.3A (Ta)
4.5V, 10V
82mOhm @ 3A, 10V
3V @ 250µA
17 nC @ 10 V
±20V
470 pF @ 20 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Power33
FDMC8360LET40
MOSFET N-CH 40V 27A/141A POWER33
onsemi
20,375
In Stock
1 : ¥16.17000
Cut Tape (CT)
3,000 : ¥7.28415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
27A (Ta), 141A (Tc)
4.5V, 10V
2.1mOhm @ 27A, 10V
3V @ 250µA
80 nC @ 10 V
±20V
5300 pF @ 20 V
-
2.8W (Ta), 75W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
Power33
8-PowerWDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.