FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,599 In Stock | 1 : ¥7.64000 Cut Tape (CT) 4,000 : ¥2.90672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 8A | 21mOhm @ 8A, 10V | 2.4V @ 25µA | 39nC @ 10V | 1300pF @ 25V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
29,465 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.36802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 170mA | 3.9Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35nC @ 4.5V | 17pF @ 10V | 285mW | 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 |