Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,123 In Stock | 1 : ¥20.44000 Cut Tape (CT) 800 : ¥17.59208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 6V, 10V | 0.75mOhm @ 100A, 10V | 3.9V @ 250µA | 460 nC @ 10 V | ±20V | 13975 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab) | |||
4,685 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,000 : ¥7.00231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 6V, 10V | 8.3mOhm @ 73A, 10V | 3.5V @ 75µA | 55 nC @ 10 V | ±20V | 3980 pF @ 50 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |