Single FETs, MOSFETs

Results: 5
Manufacturer
Diodes IncorporatedonsemiVishay Siliconix
Series
-TrenchFET® Gen IV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V50 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Tc)130mA (Ta)2.2A (Ta)4.3A (Ta)25.8A (Ta), 93.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V5V5V, 10V
Rds On (Max) @ Id, Vgs
3.75mOhm @ 15A, 10V50mOhm @ 6A, 10V65mOhm @ 2.2A, 4.5V7.5Ohm @ 500mA, 10V10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA2V @ 1mA2.1V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 4.5 V11.8 nC @ 10 V52 nC @ 10 V
Vgs (Max)
±8V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V50 pF @ 25 V300 pF @ 10 V642 pF @ 25 V2300 pF @ 30 V
Power Dissipation (Max)
225mW (Ta)300mW (Ta)500mW (Ta)1.38W (Ta)5W (Ta), 65.7W (Tc)
Supplier Device Package
PowerPAK® SO-8SOT-23-3SOT-23-3 (TO-236)
Package / Case
PowerPAK® SO-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS84-7-F
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
447,916
In Stock
8,640,000
Factory
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002LT1G
MOSFET N-CH 60V 115MA SOT23-3
onsemi
524,386
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Tc)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP3056L-7
MOSFET P-CH 30V 4.3A SOT23
Diodes Incorporated
90,281
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.87259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.3A (Ta)
4.5V, 10V
50mOhm @ 6A, 10V
2.1V @ 250µA
11.8 nC @ 10 V
±25V
642 pF @ 25 V
-
1.38W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN337N
MOSFET N-CH 30V 2.2A SUPERSOT3
onsemi
105,199
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥1.53127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.2A (Ta)
2.5V, 4.5V
65mOhm @ 2.2A, 4.5V
1V @ 250µA
9 nC @ 4.5 V
±8V
300 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PowerPAK-SO-8-Single_Top
SIR188LDP-T1-RE3
N-CHANNEL 60-V (D-S) MOSFET POWE
Vishay Siliconix
4,345
In Stock
1 : ¥8.70000
Cut Tape (CT)
3,000 : ¥4.65906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
25.8A (Ta), 93.6A (Tc)
4.5V, 10V
3.75mOhm @ 15A, 10V
2.5V @ 250µA
52 nC @ 10 V
±20V
2300 pF @ 30 V
-
5W (Ta), 65.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.