DMC2700UDM-7 | |
---|---|
DigiKey Part Number | DMC2700UDM-7TR-ND - Tape & Reel (TR) DMC2700UDM-7CT-ND - Cut Tape (CT) DMC2700UDM-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2700UDM-7 |
Description | MOSFET N/P-CH 20V SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.34A, 1.14A 1.12W Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMC2700UDM-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.34A, 1.14A | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.74nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 60.67pF @ 16V | |
Power - Max | 1.12W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.63400 | ¥16.34 |
100 | ¥0.82590 | ¥82.59 |
500 | ¥0.67402 | ¥337.01 |
1,000 | ¥0.50006 | ¥500.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42070 | ¥1,262.10 |
6,000 | ¥0.40223 | ¥2,413.38 |
9,000 | ¥0.38278 | ¥3,445.02 |