Single FETs, MOSFETs

Results: 3
Manufacturer
Nexperia USA Inc.Toshiba Semiconductor and StorageVishay Siliconix
Series
-TrenchFET®U-MOSIX-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V40 V100 V
Current - Continuous Drain (Id) @ 25°C
48A (Tc)150A (Tc)325A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
0.6mOhm @ 50A, 10V1mOhm @ 25A, 10V14mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA3.5V @ 250µA3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V110 nC @ 10 V137 nC @ 10 V
Vgs (Max)
+20V, -10V±20V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V10000 pF @ 15 V10322 pF @ 25 V
Power Dissipation (Max)
960mW (Ta), 170W (Tc)68W (Tc)375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)175°C
Supplier Device Package
8-DSOP AdvanceLFPAK88 (SOT1235)PowerPAK® SO-8
Package / Case
8-PowerVDFNPowerPAK® SO-8SOT-1235
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerPak SO-8L
SQJ418EP-T1_GE3
MOSFET N-CH 100V 48A PPAK SO-8
Vishay Siliconix
4,654
In Stock
1 : ¥9.36000
Cut Tape (CT)
3,000 : ¥3.86173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
48A (Tc)
10V
14mOhm @ 10A, 10V
3.5V @ 250µA
35 nC @ 10 V
±20V
1700 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
14,806
In Stock
1 : ¥32.43000
Cut Tape (CT)
5,000 : ¥11.28808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
150A (Tc)
4.5V, 10V
0.6mOhm @ 50A, 10V
2.1V @ 1mA
110 nC @ 10 V
±20V
10000 pF @ 15 V
-
960mW (Ta), 170W (Tc)
175°C
-
-
Surface Mount
8-DSOP Advance
8-PowerVDFN
PSMN1R9-80SSEJ
BUK7S1R0-40HJ
MOSFET N-CH 40V 325A LFPAK88
Nexperia USA Inc.
2,000
In Stock
1 : ¥29.88000
Cut Tape (CT)
2,000 : ¥14.56515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
325A (Tc)
10V
1mOhm @ 25A, 10V
3.6V @ 1mA
137 nC @ 10 V
+20V, -10V
10322 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK88 (SOT1235)
SOT-1235
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.