Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,417 In Stock 6,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 2.5V, 4.5V | 70mOhm @ 2A, 4.5V | 1.5V @ 250µA | 10 nC @ 4.5 V | ±8V | 779 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
23,597 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥3.66705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 35A (Tc) | 4.5V, 10V | 7mOhm @ 15A, 10V | 2.5V @ 250µA | 126 nC @ 10 V | ±20V | 4427 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
23,208 In Stock | 1 : ¥18.96000 Cut Tape (CT) 3,000 : ¥8.54438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.6A (Ta) | 4.5V, 10V | 14.5mOhm @ 14.4A, 10V | 3V @ 250µA | 190 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
30,234 In Stock | 1 : ¥20.69000 Cut Tape (CT) 3,000 : ¥5.97964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta), 120A (Tc) | 4.5V, 10V | 1.8mOhm @ 30A, 10V | 3V @ 250µA | 61 nC @ 10 V | ±20V | 5235 pF @ 15 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
2,980 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.3A | 2.5V, 10V | 60mOhm @ 30A, 10V | 3V @ 250µA | - | ±20V | 700 pF @ 15 V | - | 1.5W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3L | TO-236-3, SC-59, SOT-23-3 |