Single FETs, MOSFETs

Results: 4
Manufacturer
Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.
Series
-OptiMOS™TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V100 V
Current - Continuous Drain (Id) @ 25°C
190mA (Ta)600mA (Ta)4.3A (Ta)5.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 8V4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
33mOhm @ 5.2A, 8V50mOhm @ 6A, 10V1Ohm @ 600mA, 10V6Ohm @ 190mA, 10V
Vgs(th) (Max) @ Id
1.3V @ 250µA1.8V @ 13µA2.1V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.9 nC @ 10 V3.5 nC @ 10 V11.8 nC @ 10 V16 nC @ 4.5 V
Vgs (Max)
±12V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
20.9 pF @ 25 V141 pF @ 50 V642 pF @ 25 V1039 pF @ 10 V
Power Dissipation (Max)
500mW (Ta)625mW (Ta)660mW (Ta), 7.5W (Tc)1.38W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
6-TSOPPG-SOT23SOT-23-3
Package / Case
SC-74, SOT-457TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS123NH6327XTSA1
MOSFET N-CH 100V 190MA SOT23-3
Infineon Technologies
170,487
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.54713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
190mA (Ta)
4.5V, 10V
6Ohm @ 190mA, 10V
1.8V @ 13µA
0.9 nC @ 10 V
±20V
20.9 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP3056L-7
MOSFET P-CH 30V 4.3A SOT23
Diodes Incorporated
90,544
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.87259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.3A (Ta)
4.5V, 10V
50mOhm @ 6A, 10V
2.1V @ 250µA
11.8 nC @ 10 V
±25V
642 pF @ 25 V
-
1.38W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXMP10A13FTA
MOSFET P-CH 100V 600MA SOT23-3
Diodes Incorporated
80,391
In Stock
555,000
Factory
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.57004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
600mA (Ta)
6V, 10V
1Ohm @ 600mA, 10V
4V @ 250µA
3.5 nC @ 10 V
±20V
141 pF @ 50 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
6-TSOP
PMN30XPAX
MOSFET P-CH 20V 5.2A 6TSOP
Nexperia USA Inc.
19,012
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.99473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
5.2A (Ta)
2.5V, 8V
33mOhm @ 5.2A, 8V
1.3V @ 250µA
16 nC @ 4.5 V
±12V
1039 pF @ 10 V
-
660mW (Ta), 7.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSOP
SC-74, SOT-457
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.