Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedMicro Commercial Co
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V100 V
Current - Continuous Drain (Id) @ 25°C
4.4A (Tj)9A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 4.2A, 10V240mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
1.3V @ 250µA3V @ 250µA
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 15 V1239 pF @ 25 V
Power Dissipation (Max)
1.5W42W (Tc)
Supplier Device Package
SOT-23-3LTO-252-3
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-252-2
DMP10H400SK3-13
MOSFET P-CH 100V 9A TO252-3
Diodes Incorporated
65,693
In Stock
405,000
Factory
1 : ¥5.17000
Cut Tape (CT)
2,500 : ¥1.95709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
9A (Tc)
4.5V, 10V
240mOhm @ 5A, 10V
3V @ 250µA
17.5 nC @ 10 V
±20V
1239 pF @ 25 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-236-3, SC-59, SOT-23-3
SL3401A-TP
MOSFET P-CH 30V 4.4A SOT23-3L
Micro Commercial Co
0
In Stock
Check Lead Time
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.61292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.4A (Tj)
2.5V, 10V
60mOhm @ 4.2A, 10V
1.3V @ 250µA
-
±12V
1050 pF @ 15 V
-
1.5W
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3L
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.