Single FETs, MOSFETs

Results: 2
Manufacturer
Rohm SemiconductorSTMicroelectronics
Series
-FDmesh™ II
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V600 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)8A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 2.5V10V
Rds On (Max) @ Id, Vgs
600mOhm @ 4A, 10V1.2Ohm @ 100mA, 2.5V
Vgs(th) (Max) @ Id
1V @ 1mA5V @ 250µA
Vgs (Max)
±8V±25V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V577 pF @ 50 V
Power Dissipation (Max)
150mW (Ta)70W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
DPAKEMT3F (SOT-416FL)
Package / Case
SC-89, SOT-490TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
EMT3F
RE1C002UNTCL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
1,237,358
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.19539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 100mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
Surface Mount
EMT3F (SOT-416FL)
SC-89, SOT-490
MFG_DPAK(TO252-3)
STD10NM60ND
MOSFET N-CH 600V 8A DPAK
STMicroelectronics
2,175
In Stock
1 : ¥16.91000
Cut Tape (CT)
2,500 : ¥7.10352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
8A (Tc)
10V
600mOhm @ 4A, 10V
5V @ 250µA
20 nC @ 10 V
±25V
577 pF @ 50 V
-
70W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.