Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,627 In Stock | 1 : ¥7.22000 Cut Tape (CT) 5,000 : ¥2.60597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 13.5A (Ta), 40A (Tc) | 6V, 10V | 8.6mOhm @ 20A, 10V | 3.1V @ 105µA | 57.5 nC @ 10 V | ±25V | 4785 pF @ 15 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
17,220 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.82401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 5A (Ta) | 4.5V, 10V | 40mOhm @ 5A, 10V | 2.5V @ 1mA | 22 nC @ 10 V | ±20V | 1100 pF @ 20 V | - | 950mW (Ta) | 150°C (TJ) | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 |