Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,249 In Stock | 1 : ¥34.32000 Cut Tape (CT) 1,800 : ¥16.02654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Ta), 294A (Tc) | 6V, 10V | 1.75mOhm @ 150A, 10V | 3.8V @ 216µA | 195 nC @ 10 V | ±20V | 9300 pF @ 50 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8-10 | 8-PowerSFN | |||
3,280 In Stock | 1 : ¥15.84000 Cut Tape (CT) 3,000 : ¥7.12866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 13A (Ta), 84A (Tc) | 6V, 10V | 5.9mOhm @ 23A, 10V | 4V @ 120µA | 31 nC @ 10 V | ±20V | 2040 pF @ 40 V | - | 2.7W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 8-PQFN (3.3x3.3) | 8-PowerWDFN |