Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes Incorporatedonsemi
Series
-PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V60 V
Current - Continuous Drain (Id) @ 25°C
400mA (Ta)6.6A (Ta)20A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V1.8V, 4V4.5V, 10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 20A, 10V24mOhm @ 8A, 4.5V2Ohm @ 100mA, 4V
Vgs(th) (Max) @ Id
1V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.55 nC @ 4.5 V44 nC @ 8 V260 nC @ 10 V
Vgs (Max)
±8V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
36 pF @ 25 V2200 pF @ 10 V7540 pF @ 15 V
Power Dissipation (Max)
500mW (Ta)740mW (Ta)2.5W (Ta)
Supplier Device Package
8-SOICU-DFN1616-6 (Type K)X1-DFN1212-3
Package / Case
3-UDFN6-PowerUFDFN8-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
FDS6681Z
MOSFET P-CH 30V 20A 8SOIC
onsemi
19,374
In Stock
1 : ¥17.24000
Cut Tape (CT)
2,500 : ¥7.79035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
20A (Ta)
4.5V, 10V
4.6mOhm @ 20A, 10V
3V @ 250µA
260 nC @ 10 V
±25V
7540 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
3-XDFN
DMN62D1LFD-7
MOSFET N-CH 60V 400MA 3DFN
Diodes Incorporated
14,758
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.61806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
1.8V, 4V
2Ohm @ 100mA, 4V
1V @ 250µA
0.55 nC @ 4.5 V
±20V
36 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X1-DFN1212-3
3-UDFN
DMP2035UFCL-7
DMP2035UFCL-7
MOSFET P-CH 20V 6.6A 6UDFN
Diodes Incorporated
10,512
In Stock
114,000
Factory
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.80575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6.6A (Ta)
1.8V, 4.5V
24mOhm @ 8A, 4.5V
1V @ 250µA
44 nC @ 8 V
±8V
2200 pF @ 10 V
-
740mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN1616-6 (Type K)
6-PowerUFDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.