Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesRohm Semiconductor
Series
-HEXFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)38A (Tc)56A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
11.3mOhm @ 15A, 10V60mOhm @ 38A, 10V3.5Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA2.5V @ 1mA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V230 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
7.1 pF @ 10 V2780 pF @ 25 V6900 pF @ 30 V
Power Dissipation (Max)
150mW (Ta)3W (Ta)3.1W (Ta), 170W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-HSOPD2PAKVMT3
Package / Case
8-PowerTDFNSOT-723TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
VMT3 Pkg
RUM001L02T2CL
MOSFET N-CH 20V 100MA VMT3
Rohm Semiconductor
725,116
In Stock
This product has a maximum purchase limit
1 : ¥2.22000
Cut Tape (CT)
8,000 : ¥0.34654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
100mA (Ta)
1.2V, 4.5V
3.5Ohm @ 100mA, 4.5V
1V @ 100µA
-
±8V
7.1 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
Surface Mount
VMT3
SOT-723
HSOP8
RS1L151ATTB1
PCH -60V -56A, HSOP8, POWER MOSF
Rohm Semiconductor
9,542
In Stock
1 : ¥22.66000
Cut Tape (CT)
2,500 : ¥11.02813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
56A (Tc)
4.5V, 10V
11.3mOhm @ 15A, 10V
2.5V @ 1mA
130 nC @ 10 V
±20V
6900 pF @ 30 V
-
3W (Ta)
150°C (TJ)
Surface Mount
8-HSOP
8-PowerTDFN
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
AUIRF5210STRL
MOSFET P-CH 100V 38A D2PAK
Infineon Technologies
0
In Stock
1 : ¥50.33000
Cut Tape (CT)
800 : ¥31.71653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
P-Channel
MOSFET (Metal Oxide)
100 V
38A (Tc)
10V
60mOhm @ 38A, 10V
4V @ 250µA
230 nC @ 10 V
±20V
2780 pF @ 25 V
-
3.1W (Ta), 170W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.