Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,807 In Stock | 1 : ¥4.43000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Tj) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±30V | 60 pF @ 25 V | - | 400mW (Ta), 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
72,537 In Stock | 1 : ¥5.42000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 19A (Tc) | 10V | 100mOhm @ 10A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 620 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
1,613 In Stock | 1 : ¥6.40000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 175mA (Tj) | 4.5V, 10V | 6Ohm @ 500mA, 10V | 2V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
2,240 In Stock | 1 : ¥12.48000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 530mA (Tj) | 2V, 5V | 1.3Ohm @ 500mA, 5V | 1V @ 1mA | - | ±20V | 200 pF @ 20 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
1,000 In Stock | 1 : ¥14.61000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 400 V | 86mA (Tj) | 4.5V, 10V | 25Ohm @ 100mA, 10V | 2.4V @ 1mA | - | ±20V | 125 pF @ 25 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
346 In Stock | 1 : ¥16.42000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 350 V | 180mA (Tj) | 2.5V, 10V | 15Ohm @ 300mA, 10V | 2V @ 1mA | - | ±20V | 300 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
5,283 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | - | - | - | - | - | - | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | ||
755 In Stock | 1 : ¥5.58000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Tj) | 4.5V, 10V | 2.5Ohm @ 500mA, 10V | 2V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 740mW (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) |