FET, MOSFET Arrays

Results: 2
Manufacturer
Nexperia USA Inc.Toshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
2 N-Channel (Dual)N and P-Channel
FET Feature
-Logic Level Gate, 1.5V Drive
Current - Continuous Drain (Id) @ 25°C
800mA (Ta)930mA (Ta), 3.5A (Tc)
Rds On (Max) @ Id, Vgs
235mOhm @ 800mA, 4.5V, 390mOhm @ 800mA, 4.5V320mOhm @ 1.2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.9nC @ 4.5V1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
43.6pF @ 10V55pF @ 10V, 100pF @ 10V
Power - Max
150mW (Ta)280mW (Ta), 6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C
Package / Case
6-XFDFN Exposed PadSOT-563, SOT-666
Supplier Device Package
DFN1010B-6ES6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
29,723
In Stock
1 : ¥2.63000
Cut Tape (CT)
4,000 : ¥0.52157
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate, 1.5V Drive
20V
800mA (Ta)
235mOhm @ 800mA, 4.5V, 390mOhm @ 800mA, 4.5V
1V @ 1mA
1nC @ 10V
55pF @ 10V, 100pF @ 10V
150mW (Ta)
150°C
Surface Mount
SOT-563, SOT-666
ES6
6DFN
PMDXB290UNEZ
MOSFET 2N-CH 20V 0.93A 6DFN
Nexperia USA Inc.
1,707
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.64004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
20V
930mA (Ta), 3.5A (Tc)
320mOhm @ 1.2A, 4.5V
1V @ 250µA
0.9nC @ 4.5V
43.6pF @ 10V
280mW (Ta), 6W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
6-XFDFN Exposed Pad
DFN1010B-6
Showing
of 2

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.