Single FETs, MOSFETs

Results: 2
Manufacturer
Rohm SemiconductorVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
50 V80 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)50A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
0.9V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 12.5A, 10V2.2Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
800mV @ 1mA2.5V @ 250µA
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
26 pF @ 10 V5350 pF @ 25 V
Power Dissipation (Max)
150mW (Ta)150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
TO-263 (D2PAK)VMT3
Package / Case
SOT-723TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
VMT3 Pkg
RYM002N05T2CL
MOSFET N-CH 50V 200MA VMT3
Rohm Semiconductor
897,793
In Stock
1 : ¥3.04000
Cut Tape (CT)
8,000 : ¥0.65299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
0.9V, 4.5V
2.2Ohm @ 200mA, 4.5V
800mV @ 1mA
-
±8V
26 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
TO-263 (D2Pak)
SQM50P08-25L_GE3
MOSFET P-CHANNEL 80V 50A TO263
Vishay Siliconix
8,319
In Stock
1 : ¥20.61000
Cut Tape (CT)
800 : ¥11.52266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
50A (Tc)
4.5V, 10V
25mOhm @ 12.5A, 10V
2.5V @ 250µA
137 nC @ 10 V
±20V
5350 pF @ 25 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.