Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,667 In Stock 363,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.14967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.25A (Ta) | 4.5V, 10V | 170mOhm @ 1.25A, 10V | 3V @ 250µA | 13.8 nC @ 10 V | ±20V | 430 pF @ 30 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
5,547 In Stock | 1 : ¥20.94000 Cut Tape (CT) 2,500 : ¥9.45119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Ta) | 6V, 10V | 4.1mOhm @ 19A, 10V | 3.3V @ 250µA | 62 nC @ 10 V | ±20V | 4870 pF @ 40 V | - | 3.1W (Ta), 195W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
7,952 In Stock | 1 : ¥21.76000 Cut Tape (CT) 3,000 : ¥9.81403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 44A (Ta), 124A (Tc) | 6V, 10V | 4.2mOhm @ 44A, 10V | 4V @ 250µA | 59 nC @ 10 V | ±20V | 4125 pF @ 50 V | - | 2.5W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
8,921 In Stock | 1 : ¥25.78000 Cut Tape (CT) 5,000 : ¥12.04173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 23A (Ta), 100A (Tc) | 6V, 10V | 2.6mOhm @ 50A, 10V | 3.8V @ 115µA | 92 nC @ 10 V | ±20V | 6800 pF @ 40 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
7,461 In Stock | 1 : ¥32.26000 Cut Tape (CT) 5,000 : ¥15.08552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 6V, 10V | 2.1mOhm @ 50A, 10V | 3.8V @ 146µA | 29 nC @ 10 V | ±20V | 8600 pF @ 40 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSON-8-3 | 8-PowerTDFN | |||
7,839 In Stock | 1 : ¥32.92000 Cut Tape (CT) 3,000 : ¥16.02450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 36A (Ta), 100A (Tc) | 4.5V, 10V | 1.1mOhm @ 32A, 10V | 3V @ 250µA | 170 nC @ 10 V | ±20V | 11110 pF @ 20 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
10,461 In Stock | 1 : ¥49.51000 Cut Tape (CT) 3,000 : ¥26.33432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 25A (Ta), 198A (Tc) | 8V, 10V | 2.4mOhm @ 25A, 10V | 4.5V @ 250µA | 155 nC @ 10 V | ±20V | 8030 pF @ 40 V | - | 3.3W (Ta), 187W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
479 In Stock | 1 : ¥54.35000 Cut Tape (CT) 3,000 : ¥26.45686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Ta), 155A (Tc) | 8V, 10V | 1.65mOhm @ 32A, 10V | 4.5V @ 250µA | 154 nC @ 10 V | ±20V | 11530 pF @ 30 V | - | 2.7W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
9,068 In Stock | 1 : ¥11.99000 Cut Tape (CT) 5,000 : ¥4.70847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 2.6mOhm @ 50A, 10V | 2V @ 250µA | 32 nC @ 10 V | ±20V | 2300 pF @ 20 V | - | 2.5W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
1,770 In Stock 51,000 Factory | 1 : ¥19.29000 Cut Tape (CT) 3,000 : ¥8.68474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 19.4A (Ta), 100A (Tc) | 10V | 3.9mOhm @ 50A, 10V | 4.5V @ 250µA | 100 nC @ 10 V | ±20V | 7600 pF @ 40 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
7,923 In Stock 6,000 Factory | 1 : ¥38.18000 Cut Tape (CT) 3,000 : ¥28.22224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 16A (Ta), 128A (Tc) | 6V, 10V | 4.85mOhm @ 16A, 10V | 4V @ 250µA | 62 nC @ 10 V | ±20V | 4065 pF @ 50 V | - | 3.3W (Ta), 187W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN |