Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Series
-PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V40 V
Current - Continuous Drain (Id) @ 25°C
2A (Ta)10.3A (Ta)
Rds On (Max) @ Id, Vgs
13mOhm @ 10A, 10V80mOhm @ 2A, 10V
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V68.6 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
298 pF @ 15 V3426 pF @ 20 V
Power Dissipation (Max)
500mW (Ta)1W (Ta)
Supplier Device Package
POWERDI3333-8SOT-23-3
Package / Case
8-PowerVDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
FDN360P
MOSFET P-CH 30V 2A SUPERSOT3
onsemi
74,136
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.13027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
4.5V, 10V
80mOhm @ 2A, 10V
3V @ 250µA
9 nC @ 10 V
±20V
298 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PowerDI3333-8
DMP4013LFG-7
MOSFET P-CH 40V 10.3A PWRDI3333
Diodes Incorporated
58,471
In Stock
106,000
Factory
1 : ¥7.31000
Cut Tape (CT)
2,000 : ¥2.76880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
10.3A (Ta)
4.5V, 10V
13mOhm @ 10A, 10V
3V @ 250µA
68.6 nC @ 10 V
±20V
3426 pF @ 20 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
POWERDI3333-8
8-PowerVDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.