AOSS32338C

DigiKey Part Number
785-AOSS32338CTR-ND - Tape & Reel (TR)
785-AOSS32338CCT-ND - Cut Tape (CT)
785-AOSS32338CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOSS32338C
Description
MOSFET N-CH 30V 4A SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4A (Ta) 1.3W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AOSS32338C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥2.74200¥27.42
100¥1.38660¥138.66
500¥1.13098¥565.49
1,000¥0.83912¥839.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.70596¥2,117.88
6,000¥0.67496¥4,049.76
9,000¥0.58375¥5,253.75
30,000¥0.57280¥17,184.00
75,000¥0.47430¥35,572.50
150,000¥0.46700¥70,050.00
Manufacturers Standard Package