Single FETs, MOSFETs

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V60 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)250mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 2.5V2.5V, 10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 100mA, 2.5V2.4Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
1V @ 1mA2.3V @ 1mA
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 25 V25 pF @ 10 V
Power Dissipation (Max)
150mW (Ta)200mW (Ta)
Supplier Device Package
EMT3F (SOT-416FL)SST3VMT3
Package / Case
SC-89, SOT-490SOT-723TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
EMT3F
RE1C002UNTCL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
1,269,451
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.19539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 100mA, 2.5V
1V @ 1mA
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
Surface Mount
EMT3F (SOT-416FL)
SC-89, SOT-490
SST3
RK7002BMT116
MOSFET N-CH 60V 250MA SST3
Rohm Semiconductor
266,712
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
2.5V, 10V
2.4Ohm @ 250mA, 10V
2.3V @ 1mA
±20V
15 pF @ 25 V
-
200mW (Ta)
150°C (TJ)
Surface Mount
SST3
TO-236-3, SC-59, SOT-23-3
VMT3 Pkg
RSM002N06T2L
MOSFET N-CH 60V 250MA VMT3
Rohm Semiconductor
30,084
In Stock
This product has a maximum purchase limit
1 : ¥3.37000
Cut Tape (CT)
8,000 : ¥0.58292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
2.5V, 10V
2.4Ohm @ 250mA, 10V
2.3V @ 1mA
±20V
15 pF @ 25 V
-
150mW (Ta)
150°C (TJ)
Surface Mount
VMT3
SOT-723
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.