Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Drain to Source Voltage (Vdss)
20 V30 V
Current - Continuous Drain (Id) @ 25°C
1.4A (Ta)5.4A (Tj)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V2.5V, 4.5V
Rds On (Max) @ Id, Vgs
250mOhm @ 1.4A, 4.5V-
Vgs(th) (Max) @ Id
950mV @ 250µA-
Gate Charge (Qg) (Max) @ Vgs
2.7 nC @ 4.5 V6.2 nC @ 4.5 V
Power Dissipation (Max)
350mW (Ta), 6.25W (Tc)400mW
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
4-WLCSP (0.78x0.78)DFN1006B-3
Package / Case
3-XFDFN4-XFBGA, WLCSP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
3-XQFN
PMZB200UNEYL
MOSFET N-CH 30V 1.4A DFN1006B-3
Nexperia USA Inc.
25,890
In Stock
1 : ¥3.28000
Cut Tape (CT)
10,000 : ¥0.52338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Ta)
1.5V, 4.5V
250mOhm @ 1.4A, 4.5V
950mV @ 250µA
2.7 nC @ 4.5 V
±8V
89 pF @ 15 V
-
350mW (Ta), 6.25W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DFN1006B-3
3-XFDFN
WLCSP4
PMCM4401UNEZ
MOSFET N-CH 20V 4WLCSP
Nexperia USA Inc.
46,119
In Stock
1 : ¥3.53000
Cut Tape (CT)
9,000 : ¥0.83798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
5.4A (Tj)
2.5V, 4.5V
-
-
6.2 nC @ 4.5 V
±8V
-
-
400mW
150°C (TJ)
Surface Mount
4-WLCSP (0.78x0.78)
4-XFBGA, WLCSP
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.