Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
688 In Stock | 1 : ¥648.80000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 120A (Tc) | 12V | 7.4mOhm @ 80A, 12V | 6V @ 10mA | 164 nC @ 15 V | ±20V | 8374 pF @ 400 V | - | 714W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
0 In Stock Check Lead Time | 1 : ¥140.14000 Cut Tape (CT) 1,000 : ¥88.77403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 33A (Tc) | 18V | 105mOhm @ 20A, 18V | 5V @ 1mA | 63 nC @ 18 V | +22V, -10V | 1230 pF @ 800 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | H2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |