Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,273 In Stock | 1 : ¥13.63000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 14A (Tc) | 10V | 280mOhm @ 8.4A, 10V | 4V @ 250µA | 68 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
480 In Stock | 1 : ¥57.80000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 10 V | 50mA (Ta) | 5V, 25V | 45Ohm @ 1mA, 10V | 1.5V @ 1µA | - | +25V, -15V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Through Hole | TO-72-4 | TO-206AF, TO-72-4 Metal Can |