Single FETs, MOSFETs

Results: 2
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
4.3A (Ta)14.5A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V1.8V, 4.5V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 14A, 4.5V38mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.1 nC @ 4.5 V53 nC @ 4.5 V
Vgs (Max)
±8V±10V
Input Capacitance (Ciss) (Max) @ Vds
216 pF @ 15 V4195 pF @ 10 V
Power Dissipation (Max)
800mW (Ta)3.1W (Ta), 29W (Tc)
Supplier Device Package
8-DFN-EP (3x3)SOT-23-3
Package / Case
8-PowerVDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-DFN
AON7407
MOSFET P-CH 20V 14.5A/40A 8DFN
Alpha & Omega Semiconductor Inc.
109,224
In Stock
1 : ¥5.09000
Cut Tape (CT)
5,000 : ¥1.62515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
14.5A (Ta), 40A (Tc)
1.8V, 4.5V
9.5mOhm @ 14A, 4.5V
900mV @ 250µA
53 nC @ 4.5 V
±8V
4195 pF @ 10 V
-
3.1W (Ta), 29W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
SOT-23-3
DMP2100UQ-7
MOSFET BVDSS: 25V~30V SOT23 T&R
Diodes Incorporated
0
In Stock
Check Lead Time
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.77096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.3A (Ta)
1.8V, 10V
38mOhm @ 3.5A, 10V
1.4V @ 250µA
9.1 nC @ 4.5 V
±10V
216 pF @ 15 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.