Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,902 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.89527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5A (Tc) | 5V | 700mOhm @ 2.5A, 5V | 2.5V @ 50µA | 6 nC @ 5 V | ±20V | 242 pF @ 25 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
32,518 In Stock | 1 : ¥13.38000 Cut Tape (CT) 2,500 : ¥5.52228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 180mOhm @ 5.6A, 10V | 4V @ 280µA | 25 nC @ 10 V | ±20V | 1081 pF @ 400 V | - | 72W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,562 In Stock | 1 : ¥17.49000 Cut Tape (CT) 2,500 : ¥7.87084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 17A (Tc) | 10V | 165mOhm @ 8.5A, 10V | 4V @ 250µA | 29.5 nC @ 10 V | ±20V | 1000 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,382 In Stock | 1 : ¥18.55000 Cut Tape (CT) 1,500 : ¥8.79007 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 23A (Ta), 157A (Tc) | 6V, 10V | 2.8mOhm @ 50A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±20V | 4120 pF @ 40 V | - | 3.8W (Ta), 166W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
16,905 In Stock | 1 : ¥26.44000 Cut Tape (CT) 5,000 : ¥8.55872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 33A (Ta) | 10V | 29mOhm @ 16.5A, 10V | 4V @ 1mA | 22 nC @ 10 V | ±20V | 2200 pF @ 100 V | - | 78W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
68,297 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥1.56298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 250 V | 375mA (Ta) | 10V | 5Ohm @ 300mA, 10V | 2V @ 1mA | - | ±20V | 120 pF @ 25 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
17,513 In Stock 141,000 Factory | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 250mA (Ta) | 2.7V, 10V | 4Ohm @ 300mA, 10V | 3V @ 250µA | 7.6 nC @ 10 V | ±20V | 187.3 pF @ 25 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,453 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥2.91210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 430mA (Ta) | 4.5V, 10V | 4Ohm @ 430mA, 10V | 2V @ 370µA | 15.1 nC @ 10 V | ±20V | 262 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
7,025 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.70704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 8A (Tc) | 10V | 420mOhm @ 8A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 500 pF @ 25 V | - | 72W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,866 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥2.87127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 160mOhm @ 9A, 10V | 3V @ 250µA | 24 nC @ 10 V | ±20V | 1017 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 8A (Ta) | 10V | 300mOhm @ 4A, 10V | 5V @ 1mA | 25 nC @ 10 V | ±30V | 1440 pF @ 25 V | - | 850mW (Ta), 20W (Tc) | 150°C (TJ) | - | - | Surface Mount | CPT3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |