Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
50 V100 V
Current - Continuous Drain (Id) @ 25°C
170mA (Ta)200mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.75V, 5V10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 200mA, 5V6Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 1mA2V @ 1mA
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V60 pF @ 25 V
Power Dissipation (Max)
300mW (Ta)350mW (Ta)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS123-7-F
MOSFET N-CH 100V 170MA SOT23-3
Diodes Incorporated
147,742
In Stock
10,560,000
Factory
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.35561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138L
MOSFET N-CH 50V 200MA SOT23-3
onsemi
113,767
In Stock
777,000
Factory
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.48376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
2.75V, 5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
2.4 nC @ 10 V
±20V
50 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.