Single FETs, MOSFETs

Results: 4
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes Incorporated
Series
-AlphaSGT™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V80 V100 V
Current - Continuous Drain (Id) @ 25°C
3A (Ta)4.7A (Ta), 20A (Tc)30A (Ta), 158A (Tc)48A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 20A, 10V6.5mOhm @ 20A, 10V62mOhm @ 4.5A, 10V120mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA2.3V @ 250µA2.6V @ 250µA2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.5 nC @ 10 V5.5 nC @ 4.5 V52 nC @ 10 V97 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
228 pF @ 50 V476 pF @ 10 V2540 pF @ 40 V5117 pF @ 50 V
Power Dissipation (Max)
1.5W (Ta)2W (Ta)7.3W (Ta), 208W (Tc)56W (Tc)
Supplier Device Package
8-DFN (5x6)PowerDI3333-8 (Type UX)SOT-23-3
Package / Case
8-PowerSMD, Flat Leads8-PowerVDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMG2301L-7
MOSFET P-CH 20V 3A SOT23
Diodes Incorporated
107,552
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.43742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
120mOhm @ 2.8A, 4.5V
1.2V @ 250µA
5.5 nC @ 4.5 V
±8V
476 pF @ 10 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PowerDI3333-8
DMT10H072LFV-7
MOSFET N-CH 100V PWRDI3333
Diodes Incorporated
5,309
In Stock
298,000
Factory
1 : ¥3.94000
Cut Tape (CT)
2,000 : ¥1.33389
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
4.7A (Ta), 20A (Tc)
6V, 10V
62mOhm @ 4.5A, 10V
2.8V @ 250µA
4.5 nC @ 10 V
±20V
228 pF @ 50 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PowerDI3333-8 (Type UX)
8-PowerVDFN
3,000
In Stock
3,000 : ¥5.64181
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
30A (Ta), 158A (Tc)
4.5V, 10V
4.2mOhm @ 20A, 10V
2.6V @ 250µA
97 nC @ 10 V
±20V
5117 pF @ 50 V
-
7.3W (Ta), 208W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
8-DFN
AON6284A
MOSFET N-CHANNEL 80V 48A 8DFN
Alpha & Omega Semiconductor Inc.
0
In Stock
Check Lead Time
3,000 : ¥4.32364
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
80 V
48A (Tc)
4.5V, 10V
6.5mOhm @ 20A, 10V
2.3V @ 250µA
52 nC @ 10 V
±20V
2540 pF @ 40 V
-
56W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.