IRLML6402TRPBF | |
---|---|
DigiKey Part Number | IRLML6402PBFTR-ND - Tape & Reel (TR) IRLML6402PBFCT-ND - Cut Tape (CT) IRLML6402PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML6402TRPBF |
Description | MOSFET P-CH 20V 3.7A SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.7A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML6402TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 633 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.81430 | ¥181.43 |
500 | ¥1.36722 | ¥683.61 |
1,000 | ¥1.22272 | ¥1,222.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03878 | ¥3,116.34 |
6,000 | ¥0.94593 | ¥5,675.58 |
9,000 | ¥0.89857 | ¥8,087.13 |
15,000 | ¥0.84532 | ¥12,679.80 |
21,000 | ¥0.81375 | ¥17,088.75 |
30,000 | ¥0.78306 | ¥23,491.80 |
75,000 | ¥0.72962 | ¥54,721.50 |