Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
OptiMOS™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V150 V
Current - Continuous Drain (Id) @ 25°C
530mA (Ta)28A (Ta), 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 30A, 10V1.2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V44 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 25 V2800 pF @ 15 V
Power Dissipation (Max)
750mW (Ta)2.5W (Ta), 69W (Tc)
Supplier Device Package
PG-TDSON-8-5SOT-23-3 (TO-236)
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SI2325DS-T1-GE3
MOSFET P-CH 150V 530MA SOT23-3
Vishay Siliconix
13,698
In Stock
1 : ¥7.96000
Cut Tape (CT)
3,000 : ¥3.28236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
530mA (Ta)
6V, 10V
1.2Ohm @ 500mA, 10V
4.5V @ 250µA
12 nC @ 10 V
±20V
510 pF @ 25 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
IRFH8307
ISC019N03L5SATMA1
MOSFET N-CH 30V 28A/100A TDSON
Infineon Technologies
21,949
In Stock
1 : ¥5.25000
Cut Tape (CT)
5,000 : ¥2.80775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
28A (Ta), 100A (Tc)
4.5V, 10V
1.9mOhm @ 30A, 10V
2V @ 250µA
44 nC @ 10 V
±20V
2800 pF @ 15 V
-
2.5W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.