Single FETs, MOSFETs

Results: 5
Manufacturer
onsemiRohm SemiconductorTexas Instruments
Series
-NexFET™QFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
50 V60 V100 V200 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)500mA (Ta)5.7A (Tc)60A (Tc)200A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
5V6V, 10V10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 100A, 10V10.6mOhm @ 60A, 10V690mOhm @ 2.85A, 10V3.5Ohm @ 200mA, 5V5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 1mA3V @ 1mA3.2V @ 250µA4V @ 1mA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V153 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V50 pF @ 25 V770 pF @ 25 V1560 pF @ 50 V12000 pF @ 50 V
Power Dissipation (Max)
225mW (Ta)300mW (Ta)2.5W (Ta), 55W (Tc)3W (Ta), 73W (Tc)375W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
8-HSOPSOT-23-3SOT-23-3 (TO-236)TO-252AATO-263 (DDPAK-3)
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
BSS138LT1G
MOSFET N-CH 50V 200MA SOT23-3
onsemi
75,430
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.52959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO-252AA
FQD7P20TM
MOSFET P-CH 200V 5.7A DPAK
onsemi
15,740
In Stock
1 : ¥9.36000
Cut Tape (CT)
2,500 : ¥3.86866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
5.7A (Tc)
10V
690mOhm @ 2.85A, 10V
5V @ 250µA
25 nC @ 10 V
±30V
770 pF @ 25 V
-
2.5W (Ta), 55W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
DDPAK/TO-263-3
CSD19536KTT
MOSFET N-CH 100V 200A DDPAK
Texas Instruments
1,042
In Stock
1 : ¥36.45000
Cut Tape (CT)
500 : ¥22.01000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200A (Ta)
6V, 10V
2.4mOhm @ 100A, 10V
3.2V @ 250µA
153 nC @ 10 V
±20V
12000 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263 (DDPAK-3)
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
SOT-23-3
MMBF170
MOSFET N-CH 60V 500MA SOT23
onsemi
22,196
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.53142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
500mA (Ta)
10V
5Ohm @ 200mA, 10V
3V @ 1mA
-
±20V
40 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
MFG_RS6P060BHTB1
RS6P060BHTB1
NCH 100V 60A, HSOP8, POWER MOSFE
Rohm Semiconductor
2,230
In Stock
1 : ¥19.05000
Cut Tape (CT)
2,500 : ¥8.00456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
60A (Tc)
6V, 10V
10.6mOhm @ 60A, 10V
4V @ 1mA
25 nC @ 10 V
±20V
1560 pF @ 50 V
-
3W (Ta), 73W (Tc)
150°C (TJ)
Surface Mount
8-HSOP
8-PowerTDFN
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.