Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,422 In Stock | 1 : ¥29.23000 Cut Tape (CT) 5,000 : ¥13.63340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Ta), 192A (Tc) | 8V, 10V | 2.7mOhm @ 50A, 10V | 3.3V @ 116µA | 72.5 nC @ 10 V | ±20V | 5500 pF @ 50 V | - | 3W (Ta), 217W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : ¥254.09000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 97A (Tc) | 15V | 34mOhm @ 33.5A, 15V | 3.6V @ 9.22mA | 112 nC @ 15 V | +19V, -8V | 2980 pF @ 600 V | - | 326W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 |