Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
995 In Stock 1,000 Factory | 1 : ¥22.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 51A (Tc) | 10V | 60mOhm @ 25.5A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±30V | 3410 pF @ 25 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
7,393 In Stock | 1 : ¥23.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 25A (Tc) | 10V | 60mOhm @ 25A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
5,898 In Stock | 1 : ¥51.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 64A (Tc) | 10V | 20mOhm @ 64A, 10V | 4V @ 270µA | 86 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
1,329 In Stock | 1 : ¥22.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 45A (Tc) | 10V | 69mOhm @ 22A, 10V | 4V @ 250µA | 68.2 nC @ 10 V | ±20V | 2670 pF @ 25 V | - | 160W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
248 In Stock | 1 : ¥22.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 63A (Tc) | 7.5V, 10V | - | 4V @ 250µA | 88 nC @ 10 V | ±20V | - | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
903 In Stock | 1 : ¥49.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 61A (Tc) | 10V | 22mOhm @ 61A, 10V | 4V @ 270µA | 86 nC @ 10 V | ±20V | 7076 pF @ 125 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
504 In Stock 1,050 Factory | 1 : ¥68.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 56A (Tc) | 10V | 27mOhm @ 28A, 10V | 4.5V @ 1.5mA | 56 nC @ 10 V | ±20V | 3750 pF @ 25 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |