SI7326DN-T1-E3 | |
---|---|
DigiKey Part Number | SI7326DN-T1-E3TR-ND - Tape & Reel (TR) SI7326DN-T1-E3CT-ND - Cut Tape (CT) SI7326DN-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7326DN-T1-E3 |
Description | MOSFET N-CH 30V 6.5A PPAK 1212-8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 5 V | |
Vgs (Max) | ±25V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.19800 | ¥61.98 |
100 | ¥4.29130 | ¥429.13 |
500 | ¥3.58538 | ¥1,792.69 |
1,000 | ¥3.05142 | ¥3,051.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.71766 | ¥8,152.98 |
6,000 | ¥2.57464 | ¥15,447.84 |
9,000 | ¥2.38393 | ¥21,455.37 |
30,000 | ¥2.36032 | ¥70,809.60 |