Single FETs, MOSFETs

Results: 2
Manufacturer
Nexperia USA Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
12A (Ta)100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 15A, 10V8mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V62 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 15 V3501 pF @ 30 V
Power Dissipation (Max)
2W (Ta)130W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
8-HSMT (3.2x3)LFPAK56, Power-SO8
Package / Case
8-PowerVDFNSC-100, SOT-669
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
RQ3E120ATTB
RQ3E120ATTB
MOSFET P-CH 30V 12A 8HSMT
Rohm Semiconductor
10,923
In Stock
1 : ¥6.08000
Cut Tape (CT)
3,000 : ¥2.30411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
8mOhm @ 12A, 10V
2.5V @ 1mA
62 nC @ 10 V
±20V
3200 pF @ 15 V
-
2W (Ta)
150°C (TJ)
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
LFPAK56/POWER-SO8/SOT669
PSMN5R5-60YS,115
MOSFET N-CH 60V 100A LFPAK56
Nexperia USA Inc.
29,311
In Stock
1 : ¥14.86000
Cut Tape (CT)
1,500 : ¥6.41875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
10V
5.2mOhm @ 15A, 10V
4V @ 1mA
56 nC @ 10 V
±20V
3501 pF @ 30 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.