Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156,551 In Stock 13,017,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.35562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Ta) | 10V | 6Ohm @ 170mA, 10V | 2V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
40,350 In Stock | 1 : ¥4.43000 Cut Tape (CT) 5,000 : ¥2.08324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 26A (Ta), 32A (Tc) | 4.5V, 10V | 3mOhm @ 20A, 10V | 2.2V @ 250µA | 40 nC @ 10 V | ±20V | 1835 pF @ 15 V | - | 3.1W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN |