Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-CoolMOS™ PFD7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V600 V
Current - Continuous Drain (Id) @ 25°C
2.7A (Ta)3A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V10V
Rds On (Max) @ Id, Vgs
100mOhm @ 2.7A, 4.5V2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.25V @ 250µA4.5V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
3.8 nC @ 10 V5.3 nC @ 4.5 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
134 pF @ 400 V250 pF @ 10 V
Power Dissipation (Max)
1.08W (Ta)20W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
PG-TO252-3-344SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP2215L-7
MOSFET P-CH 20V 2.7A SOT23-3
Diodes Incorporated
59,608
In Stock
45,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.7A (Ta)
2.5V, 4.5V
100mOhm @ 2.7A, 4.5V
1.25V @ 250µA
5.3 nC @ 4.5 V
±12V
250 pF @ 10 V
-
1.08W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO252-3
IPD60R2K0PFD7SAUMA1
MOSFET N-CH 600V 3A TO252-3
Infineon Technologies
5,000
In Stock
1 : ¥5.50000
Cut Tape (CT)
2,500 : ¥2.09852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
3A (Tc)
10V
2Ohm @ 500mA, 10V
4.5V @ 30µA
3.8 nC @ 10 V
±20V
134 pF @ 400 V
-
20W (Tc)
-40°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3-344
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.