SIA527DJ-T1-GE3

DigiKey Part Number
SIA527DJ-T1-GE3TR-ND - Tape & Reel (TR)
SIA527DJ-T1-GE3CT-ND - Cut Tape (CT)
SIA527DJ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIA527DJ-T1-GE3
Description
MOSFET N/P-CH 12V 4.5A SC70-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual
Datasheet
 Datasheet
EDA/CAD Models
SIA527DJ-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
4.5A
Rds On (Max) @ Id, Vgs
29mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
500pF @ 6V
Power - Max
7.8W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SC-70-6 Dual
Supplier Device Package
PowerPAK® SC-70-6 Dual
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.71900¥37.19
100¥2.58690¥258.69
500¥2.01994¥1,009.97
1,000¥1.64180¥1,641.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.46767¥4,403.01
6,000¥1.39304¥8,358.24
9,000¥1.29354¥11,641.86
30,000¥1.26369¥37,910.70
Manufacturers Standard Package