Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,708 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,000 : ¥1.70863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 86A (Tc) | 4.5V, 10V | 5.8mOhm @ 25A, 10V | 2.35V @ 50µA | 23 nC @ 4.5 V | ±20V | 2150 pF @ 15 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
14,774 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,500 : ¥1.39429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 17A (Ta), 46A (Tc) | 4.5V, 10V | 6.5mOhm @ 20A, 10V | 2.6V @ 250µA | 22.5 nC @ 10 V | ±20V | 951 pF @ 15 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
91,934 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥2.07196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Tc) | 4.5V, 10V | 9mOhm @ 30A, 10V | 2.2V @ 250µA | 15 nC @ 10 V | ±20V | 1600 pF @ 15 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
25,951 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥2.73590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Tc) | 4.5V, 10V | 9mOhm @ 30A, 10V | 2.2V @ 13µA | 20 nC @ 10 V | ±16V | 1520 pF @ 15 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
855 In Stock | 1 : ¥17.65000 Cut Tape (CT) 2,500 : ¥7.94032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 80A | 10V | 8.4mOhm @ 20A, 10V | 4V @ 250µA | 82 nC @ 10 V | ±18V | 5450 pF @ 30 V | - | 120W (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,144 In Stock | 1 : ¥18.14000 Cut Tape (CT) 2,500 : ¥8.18846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 12mOhm @ 25A, 10V | 3V @ 250µA | 79 nC @ 10 V | ±18V | 4260 pF @ 30 V | - | 89W | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
10,402 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,500 : ¥4.14142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 66A (Tc) | 4.5V, 10V | 8mOhm @ 15A, 10V | 3V @ 250µA | 22 nC @ 5 V | ±20V | 1755 pF @ 15 V | - | 3.2W (Ta), 63W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |