Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
691,264 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Tc) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
3,295 In Stock | 1 : ¥10.51000 Cut Tape (CT) 800 : ¥5.65296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 19A (Tc) | 10V | 100mOhm @ 10A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 620 pF @ 25 V | - | 3.8W (Ta), 68W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
11,423 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,000 : ¥3.83583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.6Ohm @ 1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,065 In Stock 1,190 Factory | 1 : ¥27.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 2A (Tc) | 10V | 7.5Ohm @ 500mA, 10V | 4.5V @ 100µA | 24.3 nC @ 10 V | ±20V | 655 pF @ 25 V | - | 86W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,509 In Stock | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥3.42595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 450 V | 75mA (Ta) | 10V | 150Ohm @ 50mA, 10V | 4.5V @ 1mA | - | ±20V | 120 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
0 In Stock Check Lead Time | 1 : ¥13.71000 Cut Tape (CT) 2,000 : ¥10.42650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 260mA (Tj) | 4.5V, 10V | 12Ohm @ 500mA, 10V | 2V @ 1mA | - | ±20V | 125 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA |