Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-OptiMOS™-5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
24A (Ta), 100A (Tc)40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V7V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V5.4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA3.4V @ 17µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V40.1 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V2798 pF @ 20 V
Power Dissipation (Max)
2.62W (Ta), 65.2W (Tc)48W (Tc)
Supplier Device Package
PG-TSDSON-8POWERDI3333-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
IPZ40N04S55R4ATMA1
MOSFET N-CH 40V 40A 8TSDSON
Infineon Technologies
8,849
In Stock
1 : ¥7.72000
Cut Tape (CT)
5,000 : ¥3.03443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
40A (Tc)
7V, 10V
5.4mOhm @ 20A, 10V
3.4V @ 17µA
23 nC @ 10 V
±20V
1300 pF @ 25 V
-
48W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TSDSON-8
8-PowerVDFN
PowerDI3333-8
DMTH43M8LFGQ-13
MOSFET N-CH 40V PWRDI3333
Diodes Incorporated
6,000
In Stock
5,748,000
Factory
1 : ¥9.19000
Cut Tape (CT)
3,000 : ¥3.81414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
24A (Ta), 100A (Tc)
5V, 10V
3mOhm @ 20A, 10V
2.5V @ 250µA
40.1 nC @ 10 V
±20V
2798 pF @ 20 V
-
2.62W (Ta), 65.2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
POWERDI3333-8
8-PowerVDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.