Single FETs, MOSFETs

Results: 4
Manufacturer
Infineon TechnologiesLittelfuse Inc.Vishay Siliconix
Series
OptiMOS™TrenchFET®TrenchP™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
100 V150 V200 V
Current - Continuous Drain (Id) @ 25°C
34A (Tc)35A (Tc)44A (Tc)150A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V10V
Rds On (Max) @ Id, Vgs
2.88mOhm @ 30A, 10V32mOhm @ 34A, 10V35mOhm @ 35A, 10V65mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V30 nC @ 10 V175 nC @ 10 V214 nC @ 10 V
Vgs (Max)
±15V±20V
Input Capacitance (Ciss) (Max) @ Vds
2350 pF @ 100 V2410 pF @ 100 V10870 pF @ 50 V13400 pF @ 25 V
Power Dissipation (Max)
136W (Tc)150W (Tc)298W (Tc)375W (Tc)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-TDSON-8-1PG-TO220-3TO-220-3TO-263 (D2PAK)
Package / Case
8-PowerTDFNTO-220-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PG-TDSON-8-1
BSC350N20NSFDATMA1
MOSFET N-CH 200V 35A TDSON-8-1
Infineon Technologies
10,594
In Stock
1 : ¥24.14000
Cut Tape (CT)
5,000 : ¥11.26590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
35A (Tc)
10V
35mOhm @ 35A, 10V
4V @ 90µA
30 nC @ 10 V
±20V
2410 pF @ 100 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
TO-220-3
IPP320N20N3GXKSA1
MOSFET N-CH 200V 34A TO220-3
Infineon Technologies
5,159
In Stock
1 : ¥27.26000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
34A (Tc)
10V
32mOhm @ 34A, 10V
4V @ 90µA
29 nC @ 10 V
±20V
2350 pF @ 100 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
PG-TO220-3
TO-220-3
TO-263 (D2Pak)
SUM70030E-GE3
MOSFET N-CH 100V 150A TO263
Vishay Siliconix
3,595
In Stock
1 : ¥28.98000
Cut Tape (CT)
800 : ¥17.51644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
150A (Tc)
7.5V, 10V
2.88mOhm @ 30A, 10V
4V @ 250µA
214 nC @ 10 V
±20V
10870 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
IXTP44P15T
MOSFET P-CH 150V 44A TO220AB
Littelfuse Inc.
5
In Stock
1 : ¥49.92000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
150 V
44A (Tc)
10V
65mOhm @ 500mA, 10V
4V @ 250µA
175 nC @ 10 V
±15V
13400 pF @ 25 V
-
298W (Tc)
-
Through Hole
TO-220-3
TO-220-3
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.