BSS138LT1G

DigiKey Part Number
BSS138LT1GOSTR-ND - Tape & Reel (TR)
BSS138LT1GOSCT-ND - Cut Tape (CT)
BSS138LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138LT1G
Description
MOSFET N-CH 50V 200MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BSS138LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 200mA, 5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
225mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.15900¥21.59
100¥1.05410¥105.41
500¥0.87940¥439.70
1,000¥0.61103¥611.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.52957¥1,588.71
6,000¥0.49123¥2,947.38
9,000¥0.40737¥3,666.33
30,000¥0.40018¥12,005.40
75,000¥0.35944¥26,958.00
150,000¥0.31152¥46,728.00
Manufacturers Standard Package