Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.Vishay Siliconix
Series
-TrenchFET®TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V70 V80 V
Current - Continuous Drain (Id) @ 25°C
300mA (Tc)2.2A (Tc)2.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
160mOhm @ 2.1A, 10V290mOhm @ 1.2A, 10V5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA2.5V @ 250µA
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V620 pF @ 40 V635 pF @ 40 V
Power Dissipation (Max)
830mW (Ta)2W (Ta)3W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
SOT-223-3SOT-23-3 (TO-236)TO-236AB
Package / Case
TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
2N7002,215
MOSFET N-CH 60V 300MA TO236AB
Nexperia USA Inc.
586,701
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Tc)
10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±30V
50 pF @ 10 V
-
830mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SQ2337ES-T1_BE3
MOSFET P-CH 80V 2.2A SOT23-3
Vishay Siliconix
295,032
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥1.78768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
2.2A (Tc)
6V, 10V
290mOhm @ 1.2A, 10V
2.5V @ 250µA
18 nC @ 10 V
±20V
620 pF @ 40 V
-
3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-223-3
ZXMP7A17GQTA
MOSFET P-CH 70V 2.6A SOT223
Diodes Incorporated
1,989
In Stock
1 : ¥6.98000
Cut Tape (CT)
1,000 : ¥3.06234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
70 V
2.6A (Ta)
4.5V, 10V
160mOhm @ 2.1A, 10V
1V @ 250µA
18 nC @ 10 V
±20V
635 pF @ 40 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.