Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
HEXFET®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V60 V
Current - Continuous Drain (Id) @ 25°C
2A (Tc)2.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 2.5V
Rds On (Max) @ Id, Vgs
57mOhm @ 2.3A, 2.5V240mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
750mV @ 11µA1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.7 nC @ 2.5 V2.5 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 25 V529 pF @ 10 V
Power Dissipation (Max)
500mW (Ta)3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-SOT23SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SQ2364EES-T1_GE3
MOSFET N-CH 60V 2A SOT23-3
Vishay Siliconix
24,185
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.77583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Tc)
1.5V, 4.5V
240mOhm @ 2A, 4.5V
1V @ 250µA
2.5 nC @ 4.5 V
±8V
330 pF @ 25 V
-
3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS806NEH6327XTSA1
MOSFET N-CH 20V 2.3A SOT23-3
Infineon Technologies
63,986
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.3A (Ta)
1.8V, 2.5V
57mOhm @ 2.3A, 2.5V
750mV @ 11µA
1.7 nC @ 2.5 V
±8V
529 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.