Single FETs, MOSFETs

Results: 4
Manufacturer
Infineon TechnologiesNexperia USA Inc.Vishay Siliconix
Series
-OptiMOS™TrenchFET®TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
-N-ChannelP-Channel
Technology
-MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
40 V60 V
Current - Continuous Drain (Id) @ 25°C
320mA (Ta)9A (Tc)23A (Ta), 100A (Tc)220A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V-
Rds On (Max) @ Id, Vgs
2.8mOhm @ 50A, 10V39.5mOhm @ 5A, 10V1.6Ohm @ 300mA, 10V-
Vgs(th) (Max) @ Id
1.5V @ 250µA2.2V @ 93µA2.5V @ 250µA-
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V34 nC @ 10 V175 nC @ 10 V
Vgs (Max)
+20V, -10V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V1700 pF @ 25 V13000 pF @ 30 V
Power Dissipation (Max)
260mW (Ta), 830mW (Tc)2.5W (Ta), 139W (Tc)13.6W (Tc)-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-
Mounting Type
-Surface MountSurface Mount, Wettable Flank
Supplier Device Package
-PG-TDSON-8-1PowerPAK®SC-70W-6SOT-323
Package / Case
6-PowerVDFN8-PowerTDFN-SC-70, SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS138PW,115
MOSFET N-CH 60V 320MA SOT323
Nexperia USA Inc.
913,706
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
260mW (Ta), 830mW (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
PG-TDSON-8-1
BSC028N06LS3GATMA1
MOSFET N-CH 60V 23A/100A TDSON
Infineon Technologies
8,813
In Stock
1 : ¥22.00000
Cut Tape (CT)
5,000 : ¥9.55227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
23A (Ta), 100A (Tc)
4.5V, 10V
2.8mOhm @ 50A, 10V
2.2V @ 93µA
175 nC @ 10 V
±20V
13000 pF @ 30 V
-
2.5W (Ta), 139W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
PowerPAK SC-701W-6L Single
SQA405CEJW-T1_GE3
AUTOMOTIVE P-CHANNEL 40 V (D-S)
Vishay Siliconix
8,428
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.26831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
9A (Tc)
4.5V, 10V
39.5mOhm @ 5A, 10V
2.5V @ 250µA
34 nC @ 10 V
±20V
1700 pF @ 25 V
-
13.6W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
PowerPAK®SC-70W-6
6-PowerVDFN
BUK7J1R0-40H/SOT1023/4 LEADS
BUK7J1R0-40HX
BUK7J1R0-40H/SOT1023/4 LEADS
Nexperia USA Inc.
2,299
In Stock
1 : ¥28.82000
Cut Tape (CT)
1,500 : ¥14.88033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
220A (Tc)
-
-
-
-
+20V, -10V
-
-
-
-
Automotive
AEC-Q101
-
-
-
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.