DMN2053UVT-7

DigiKey Part Number
31-DMN2053UVT-7TR-ND - Tape & Reel (TR)
31-DMN2053UVT-7CT-ND - Cut Tape (CT)
31-DMN2053UVT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2053UVT-7
Description
MOSFET 2N-CH 20V 4.6A TSOT26
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4.6A (Ta) 700mW (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.6A (Ta)
Rds On (Max) @ Id, Vgs
35mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
369pF @ 10V
Power - Max
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-26
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.21700¥22.17
100¥1.33160¥133.16
500¥1.23294¥616.47
1,000¥0.83847¥838.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77186¥2,315.58
6,000¥0.73980¥4,438.80
9,000¥0.66582¥5,992.38
30,000¥0.65595¥19,678.50
75,000¥0.62908¥47,181.00
Manufacturers Standard Package